
This rotary switch features a 4-pole, 5-position configuration with a 2.25A current rating and 115V AC / 28V DC voltage rating. It offers adjustable index stops with a 30° index angle and a mechanical life of 25,000 cycles. The switch utilizes brass contacts with silver plating and a non-shorting contact style, terminating via solder. Designed for panel mounting, it has two decks, each with two poles, and a straight orientation with a 47.63mm actuator length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electroswitch D7G0405N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 2.25A |
| Depth | 1.722inch |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | D7 |
| Termination | Solder |
| Throw Configuration | DP5T, 4P5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D7G0405N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.