The D7G0511N is a 5-position rotary switch with a 30° index angle and adjustable index stops. It features a brass contact material with silver plating and a lead-free construction. The switch has a current rating of 2.25A and a DC rated voltage of 28V. It is designed for panel mount applications and is rated for 115V AC. The switch is part of the D7 series from Electroswitch.
Electroswitch D7G0511N technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 2.25A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 1 |
| Package Quantity | 1 |
| Series | D7 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D7G0511N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.