The D7G0611S is a 6-position rotary switch with 1-pole per deck, rated for 2.25A and 28V DC. It features a brass contact material with silver plating and is lead-free. The switch has an adjustable index stop and is designed for panel mount applications. It operates within a temperature range that is not specified in the provided data.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 2.25A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 1 |
| Package Quantity | 1 |
| Series | D7 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |