
The D8G0117S is a 18-position adjustable rotary switch from Electroswitch. It features a contact material of brass with silver plating and a shorting contact style. The switch has a current rating of 2.25A and a voltage rating of 115V AC. It is designed for panel mount and has an adjustable index stop. The switch is part of the D8 series and is suitable for use in a variety of applications.
Electroswitch D8G0117S technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Shorting |
| Current Rating | 2.25A |
| Index Angle | 20° |
| Index Stops | Adjustable |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 18 |
| Series | D8 |
| Termination | Solder |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D8G0117S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
