
Two-deck rotary switch featuring 17 positions per deck and 2 poles per deck, offering SP17T and DP17T configurations. Brass actuator with silver-plated brass contacts, rated for 115V AC and 28V DC, with a 100mA current rating. Adjustable index stops and a 20° index angle facilitate precise operation. Panel-mount design with solder termination and a mechanical life of 25,000 cycles.
Electroswitch D8G0217N technical specifications.
| Actuator Length | 47.63mm |
| Actuator Material | Brass |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 100mA |
| Depth | 1.042inch |
| Illumination Type | Illuminated |
| Index Angle | 20° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 17 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Series | D8 |
| Termination | Solder |
| Throw Configuration | SP17T, DP17T |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D8G0217N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.