
The D8G0317N is a 3P17T rotary switch with a maximum DC voltage rating of 28V and an AC voltage rating of 115V. It features a 3-deck design with 17 positions and is panel mountable. The switch has a mechanical life of 25,000 cycles and is constructed with brass actuator and contact materials, with silver plating. The switch is lead-free and has an adjustable index stop.
Electroswitch D8G0317N technical specifications.
| Actuator Length | 47.63mm |
| Actuator Material | Brass |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Index Angle | 20° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 17 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Series | D8 |
| Termination | Solder |
| Throw Configuration | 3P17T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D8G0317N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.