This 4-position SP17T rotary switch features a 28V DC voltage rating and 100mA current rating. It has a lead-free termination and is designed for panel mount applications. The switch has a mechanical life of 25,000 cycles and is suitable for use in a variety of electromechanical applications.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Illumination Type | Illuminated |
| Index Angle | 20° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 17 |
| Reach SVHC Compliant | Unknown |
| Series | D8 |
| Termination | Solder |
| Throw Configuration | SP17T |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |