
This 17-position SP17T rotary switch features a brass contact material with silver plating and a lead-free construction. It has an adjustable index stop and can be mounted on a panel. The switch has a current rating of 100mA and a DC rated voltage of 28V, with an AC voltage rating of 115V. The actuator length is 47.63mm and the switch has a shorting contact style.
Electroswitch D8G0417S technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Shorting |
| Current Rating | 100mA |
| Index Angle | 20° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 17 |
| Series | D8 |
| Termination | Solder |
| Throw Configuration | SP17T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D8G0417S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.