
Illuminated rotary switch featuring 23 positions and 1 pole per deck, with a single deck configuration. Offers a 1.5A current rating and 115V AC / 28V DC voltage rating. Brass contacts with silver plating provide non-shorting functionality. Adjustable index stops and a 15° index angle allow for precise control. Panel mount design with solder termination and a 47.63mm brass actuator.
Electroswitch D9G0123N technical specifications.
| Actuator Length | 47.63mm |
| Actuator Material | Brass |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1.5A |
| Depth | 0.542inch |
| Illumination Type | Illuminated |
| Index Angle | 15° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 23 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | D9 |
| Termination | Solder |
| Throw Configuration | SP23T |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D9G0123N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.