Switch Rotary SP3T 3 Round Shaft Solder Lug 1.5A 115VAC 28VDC
Electroswitch E1G0102S technical specifications.
| Actuator Style | Round Shaft |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 47.63 |
| Actuator Diameter (mm) | 6.35 |
| Thread Length (mm) | 9.53 |
| Product Length (mm) | 21.84 |
| Pole Throw Configuration | SP3T |
| Max Current Rating | 1.5@28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Angle of Throw | 30° |
| Number of Positions | 3 |
| Cage Code | 82121 |
| EU RoHS | Yes |
| HTS Code | 8536509020 |
| Schedule B | 8536509020 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Electroswitch E1G0102S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.