Rotary switch featuring a Double Pole, Triple Throw (DP3T) configuration with 3 lever positions. This panel-mount switch offers 2 poles per deck across 1 deck, with a 30° index angle and fixed index stops. It is rated for 1.5A at 115VAC and 28VDC, with silver-plated brass contacts and a brass lever actuator. Mechanical life is rated at 25,000 cycles.
Electroswitch E2G0203N-2 technical specifications.
| Actuator Length | 16.27mm |
| Actuator Material | Brass |
| Actuator Type | Lever |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 500mA |
| Depth | 1.313inch |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | E2 |
| Termination | Lug |
| Throw Configuration | DP3T |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch E2G0203N-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.