SWITCH ROTARY 5POS 500MA 115V
Sign in to ask questions about the Electroswitch E2G0205S-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch E2G0205S-15 technical specifications.
| Actuator Length | 16.27mm |
| Actuator Type | Lever |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 1.5A |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Series | E2 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch E2G0205S-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.