
Electroswitch E4C-8 technical specifications.
| Illumination Type | Non-Illuminated |
| Index Angle | 20° |
| Lead Free | Lead Free |
| Number of Poles per Deck | 1 |
| Series | E4C |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch E4C-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.