
Switch Rotary 4P8T 8 Flatted Shaft Solder Lug 11A 115VAC 28VDC
Electroswitch E4C0408N technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 11A |
| Index Angle | 20° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | E4 |
| Termination | Solder |
| Throw Configuration | DP8T, 4P8T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch E4C0408N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
