
The M5D0406N-A is a rotary coded switch with 2 decks and 6 positions, rated for 28V DC and 120V AC. It features a copper alloy contact material with silver plating and a non-shorting contact style. The switch has a mechanical life of 25000 cycles and is designed for panel mount applications. It is lead-free and suitable for use in a variety of electromechanical systems.
Electroswitch M5D0406N-A technical specifications.
| Actuator Length | 11.11mm |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Diameter | 6.35mm |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Orientation | Straight |
| Series | M5 |
| Termination | Solder |
| Throw Configuration | DP6T, 4P6T |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch M5D0406N-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.