This rotary switch features a non-shorting contact style, adjustable index stops, and a copper alloy contact material with silver plating. It has a maximum voltage rating of 28V DC and 120V AC, and a current rating of 2A. The switch is lead free and has a mechanical life of 25,000 cycles. It is designed for panel mount applications and has a 4P12T throw configuration.
Electroswitch M5D0412N-A technical specifications.
| Actuator Length | 11.11mm |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 2A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | M5 |
| Termination | Solder |
| Throw Configuration | 4P12T |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch M5D0412N-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.