The M5D0806S-A is a 4-deck, 2-pole rotary switch designed for panel mounting. It features a copper alloy contact material with silver plating and a lead-free construction. The switch has an adjustable index stop and a 30° index angle. It can handle a maximum current of 2A and a DC voltage of up to 28V. The switch is available in a single package quantity and is part of the M5 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electroswitch M5D0806S-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 11.11mm |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 2A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 2 |
| Package Quantity | 1 |
| Series | M5 |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch M5D0806S-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.