
Electroswitch P112 technical specifications.
| Background Color | Black |
| Color | Black |
| Diameter | 1.87inch |
| Lead Free | Lead Free |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch P112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
