
Sign in to ask questions about the Electroswitch P2300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch P2300 technical specifications.
| Height | 31.8mm |
| Lead Free | Lead Free |
| Material | Plastic |
| Outside Diameter | 32mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch P2300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
