
The PB-12331AVQ is a 6A SPDT panel mount pushbutton switch from Electroswitch. It features a round button actuator and can withstand 100,000 electrical cycles. The switch is rated for 125V AC and 28V DC and is lead-free. It is available in a bulk packaging configuration and has a panel mount/through hole package type.
Electroswitch PB-12331AVQ technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 6A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Mount | Panel, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PB |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch PB-12331AVQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.