
This 6A SPDT on-on panel mount switch has a round actuator and a current rating of 6A. It features a termination of solder and a throw configuration of SPDT. The switch has an electrical life of 100,000 cycles and is rated for 125V AC and 28V DC. It is lead free and packaged in bulk.
Electroswitch PB-12331ZG technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 6A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch PB-12331ZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.