Switch Push Button ON None ON SPDT Round Plunger 28VAC 28VDC 0.5VA Momentary Contact PC Pins Panel Mount/Through Hole
Electroswitch PB-12600CB technical specifications.
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.