This 28V SPDT on-momentary panel mount pushbutton switch features a round button actuator and a solder termination. It has a lead-free construction and a rated electrical life of 60,000 cycles. The switch is designed for panel mounting and is available in bulk packaging.
Sign in to ask questions about the Electroswitch PB-12633ZB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch PB-12633ZB technical specifications.
| Actuator Type | Round, Button |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch PB-12633ZB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.