
The PBS-12300AQ is a panel mount switch with a SPDT throw configuration and on-on switch function, rated for 125V AC and 28V DC. It has a high electrical life of 100,000 cycles and is available in bulk packaging. The switch is suitable for panel mounting and is terminated with PC pins.
Checking distributor stock and pricing after the page loads.
Electroswitch PBS-12300AQ technical specifications.
| Electrical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Series | PBS |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.