Switch Push Button ON None ON SPDT Round Plunger 6A 250VAC 28VDC 0.5VA Maintained Contact Solder Lug Panel Mount
Checking distributor stock and pricing after the page loads.
Electroswitch PBS-12300ZG technical specifications.
| Current Rating | 6A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PBS |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.