
This 28V SPDT panel mount pushbutton switch features a round button actuator and a PC pin termination. It has a lead-free construction and a bulk packaging. The switch is rated for 60000 electrical cycles and has a voltage rating of 28V AC and DC. It is designed for panel mount applications through a hole.
Electroswitch PBS-12631AB technical specifications.
| Actuator Type | Round, Button |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Mount | Panel |
| Packaging | Bulk |
| Series | PBS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch PBS-12631AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.