
Switch Push Button ON None (ON) SPDT Round Plunger 6A 250VAC 28VDC 0.5VA Momentary Contact PC Pins Panel Mount/Through Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electroswitch PBS-12631AV2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch PBS-12631AV2G technical specifications.
| Actuator Type | Round, Button |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Mount | Panel, Vertical |
| Packaging | Bulk |
| Series | PBS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch PBS-12631AV2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.