Electroswitch's PS1-100B is a 28V SPDT on-momentary panel mount switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a life of 60,000 cycles and is lead-free. The switch is solder terminated and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electroswitch PS1-100B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch PS1-100B technical specifications.
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | PS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch PS1-100B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.