The PS1-100G is a panel mount SPDT on-mom switch from Electroswitch, rated for 28V DC and 125V AC with a current rating of 5A. It has an electrical life of 60,000 cycles and operates within a temperature range of -30°C to 85°C. The switch is lead-free and features a solder termination. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electroswitch PS1-100G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch PS1-100G technical specifications.
| Current Rating | 5A |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch PS1-100G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.