
Switch Push Button N.O./N.C. SPDT Round Plunger 5A 125VAC 28VDC Momentary Contact Solder Lug Panel Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electroswitch PS1-100Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch PS1-100Q technical specifications.
| Approvals | UL, CSA |
| Contact Material | Silver |
| Current Rating | 5A |
| Electrical Life | 60000Cycles |
| Height | 26.5mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch PS1-100Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
