This 5A SPDT on-mom panel mount switch from Electroswitch features a round button actuator and is rated for 60000 cycles of electrical life. The switch is lead free and has a solder termination. It is available in a single unit package in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electroswitch PS1-112G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch PS1-112G technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 5A |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch PS1-112G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.