The PS1-121G is a round button switch with a current rating of 5A and a DC rated voltage of 28V. It features a panel mount package type and operates within a temperature range of -30°C to 85°C. The switch has a throw configuration of SPDT and is terminated with solder. It is lead free and has an electrical life of 60,000 cycles.
Electroswitch PS1-121G technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 5A |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch PS1-121G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.