The PS1-121Q is a 5A SPDT on-momentary panel mount pushbutton switch from Electroswitch. It features a round button actuator and a solder termination. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is rated for 60000 cycles of electrical life and is compliant with lead-free standards.
Electroswitch PS1-121Q technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 5A |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch PS1-121Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.