
The PS1-200G is a 28V DC rated, 60000 cycle, DPDT on-mom panel mount switch from Electroswitch. It features a thermoplastic actuator with a nickel, gold, and silver contact material. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is lead free and suitable for panel mount applications.
Electroswitch PS1-200G technical specifications.
| Actuator Length | 5.84mm |
| Actuator Material | Thermoplastic |
| Contact Material | Nickel, Gold, Silver |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Series | PS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch PS1-200G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
