
DPDT momentary pushbutton switch featuring solder lug termination and panel/PCB mount capability. Rated for 1A at 125VAC and 28VDC, with a silver contact material and an electrical life of 60,000 cycles. The thermoplastic actuator has a diameter of 0.122 inches and a length of 5.84mm. Operating temperature range is -30°C to 85°C, with UL and CSA approvals.
Electroswitch PS1-200Q technical specifications.
| Actuator Diameter | 0.122inch |
| Actuator Length | 5.84mm |
| Actuator Material | Thermoplastic |
| Approvals | UL, CSA |
| Contact Material | Silver |
| Current Rating | 1A |
| Electrical Life | 60000Cycles |
| Height | 26.5mm |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, PCB |
| Number of Poles | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | PS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT, DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch PS1-200Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
