The PS1-212G is a round button on-moment DPDT switch from Electroswitch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a voltage rating of 125V AC and 28V DC, and is designed for 60,000 electrical cycles. The switch is lead-free and features a solder termination. It is available in bulk packaging and is suitable for panel mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electroswitch PS1-212G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch PS1-212G technical specifications.
| Actuator Type | Round, Button |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | PS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch PS1-212G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.