The PS1-221B is a 28V DPDT panel mount pushbutton switch from Electroswitch. It has a round button actuator type and a maximum operating temperature of 85°C. The switch has a minimum operating temperature of -30°C and a life of 60000 cycles. It is lead free and has a solder termination. The switch is available in bulk packaging with a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electroswitch PS1-221B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch PS1-221B technical specifications.
| Actuator Type | Round, Button |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch PS1-221B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.