The PS1-221G is a round panel mount DPDT on-mom switch from Electroswitch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a lead-free construction and a solder termination. This switch has a voltage rating of 28V DC and 125V AC, and it can withstand 60,000 cycles of electrical life. It is available in bulk packaging and is suitable for panel mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electroswitch PS1-221G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch PS1-221G technical specifications.
| Actuator Type | Round, Button |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | PS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch PS1-221G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.