The PS1-222B is a 28V 0.4W SPDT panel mount momentary contact switch from Electroswitch. It features a round plunger actuator style and a solder lug termination. The switch has a maximum AC voltage rating of 28V and a maximum power rating of 0.4W at 28VAC or 28VDC. It is designed for panel mounting and has an electrical life of 60,000 cycles.
Checking distributor stock and pricing after the page loads.
Electroswitch PS1-222B technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 60000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.