
This 28V DC rated panel mount switch features a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a contact material of brass, nickel, and gold and an actuator material of thermoplastic. The switch has a DPDT throw configuration and is lead free. It can withstand 60,000 electrical cycles and is available in a bulk packaging option.
Electroswitch PS1-223B technical specifications.
| Actuator Color | Red |
| Actuator Length | 9.24mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Round, Button |
| Contact Material | Brass, Nickel, Gold |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch PS1-223B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
