The PS10-100Q is a SPDT on-moment switch with a current rating of 5A and a voltage rating of 125V AC or 28V DC. It has an electrical life of 60,000 cycles and operates within a temperature range of -30°C to 85°C. The switch is lead-free and available in bulk packaging. It is designed for through-hole mounting in a vertical orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electroswitch PS10-100Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch PS10-100Q technical specifications.
| Current Rating | 5A |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch PS10-100Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.