Switch Push Button N.O./N.C. SPDT Raised Square Button 28VAC 28VDC 0.4VA Momentary Contact Solder Lug Panel Mount
Sign in to ask questions about the Electroswitch PS14-1111B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch PS14-1111B technical specifications.
| Actuator Type | Square, Button |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch PS14-1111B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.