Switch Push Button N.O./N.C. SPDT Flush Square Button 5A 125VAC 28VDC Momentary Contact Solder Lug Panel Mount
Electroswitch PS15-100Q technical specifications.
| Current Rating | 5A |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch PS15-100Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.