The PS2-100B switch from Electroswitch features a brass and gold contact material, with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a voltage rating of 28V AC and DC, and is approved for use in UL and CSA applications. The switch has a throw configuration of SPDT and a termination type of PC Pin, with a panel mount and through hole design.
Electroswitch PS2-100B technical specifications.
| Approvals | UL, CSA |
| Contact Material | Brass, Gold |
| Electrical Life | 60000Cycles |
| Height | 26.5mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch PS2-100B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.