
This 5A SPDT on-mom panel mount switch features a silver contact material and a thermoplastic actuator with a length of 5.84mm. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is rated for 60000 cycles of electrical life and has a maximum voltage rating of 28V DC. The switch is available in a lead-free termination and is packaged in bulk.
Electroswitch PS2-100Q technical specifications.
| Actuator Length | 5.84mm |
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 5A |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch PS2-100Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
