The Electroswitch PS2-111Q is a 28V DC rated, 125V AC rated, 5A current rating, SPDT throw configuration, on-moment switch with a panel mount termination. It features a round button actuator type and a lead-free construction. The switch has an electrical life of 60,000 cycles and operates within a temperature range of -30°C to 85°C. It is available in bulk packaging and is suitable for use in a variety of applications.
Electroswitch PS2-111Q technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 5A |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch PS2-111Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.