This 5A SPDT on-mom panel mount switch from Electroswitch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a current rating of 5A and a voltage rating of 28V DC and 125V AC. The switch has a round button actuator type and a panel mount configuration. It is lead-free and has an electrical life of 60,000 cycles.
Electroswitch PS2-122Q technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 5A |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch PS2-122Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.