The PS2-141B is a SPDT momentary contact pushbutton switch with a round plunger actuator. It has a maximum AC voltage rating of 28V and a maximum power rating of 0.4W at 28VAC or 28VDC. The switch is designed for panel mount or through hole mounting and has an electrical life of 60,000 cycles. It is suitable for use in a variety of applications, including those with high switching frequencies.
Checking distributor stock and pricing after the page loads.
Electroswitch PS2-141B technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 60000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.