This 28V SPDT on-momentary panel mount switch features a round actuator and a maximum operating temperature of 85°C. It has a minimum operating temperature of -30°C and an electrical life of 60,000 cycles. The switch is lead-free and available in bulk packaging. It is suitable for use in applications with a maximum AC voltage rating of 28V and a DC rated voltage of 28V.
Electroswitch PS2-143B technical specifications.
| Actuator Type | Round, Button |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | PS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch PS2-143B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.