The PS2-200B is a DPDT momentary contact pushbutton switch with a round plunger actuator. It has a maximum AC voltage rating of 28V and a maximum DC voltage rating of 28V. The switch is rated for 0.4W at 28VAC or 28VDC and has an electrical life of 60,000 cycles. It is available in a panel mount/through hole package with PC pins.
Checking distributor stock and pricing after the page loads.
Electroswitch PS2-200B technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 60000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.